Add To Favorites
Product Overview
Digi-Key Part Number MAX270CWP+-ND
Quantity Available 0

Factory Stock ?: 144
Manufacturer

Manufacturer Part Number

MAX270CWP+

Description IC FILTER LOWPASS PROG 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Continuous Low Pass
Frequency - Cutoff or Center 25kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 4.74 V ~ 16 V, ±2.37 V ~ 8 V
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 36

21:58:19 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 87,43000 87,43
10 83,09000 830,90
50 82,46000 4.123,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX270CWP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback