Add To Favorites
Product Overview
Digi-Key Part Number MAX2602ESA+-ND
Quantity Available 601
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

MAX2602ESA+

Description TRANS RF NPN 900MHZ 15V 8SOIC
Expanded Description RF Transistor NPN 15V 1.2A 1GHz 6.4W Surface Mount 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition 1GHz
Noise Figure (dB Typ @ f) 3.3dB @ 836MHz
Gain 11.6dB
Power - Max 6.4W
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 3V
Current - Collector (Ic) (Max) 1.2A
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
Additional Resources
Standard Package ? 100

02:00:09 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,19000 29,19
10 27,72000 277,20
25 22,82000 570,50
50 21,70000 1.085,00
250 21,00000 5.250,00
500 18,62014 9.310,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2602ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 18,50688
Send Feedback