Add To Favorites
Product Overview
Digi-Key Part Number MAX253EUA+-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX253EUA+

Description IC DRVR TRANSFORMER 1W 8UMAX
Expanded Description Transformer Driver PMIC 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

06:02:28 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,32000 19,32
10 18,34000 183,40
25 17,08000 427,00
50 16,52000 826,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX253EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,79448
Send Feedback