Add To Favorites
Product Overview
Digi-Key Part Number MAX251CSD+-ND
Quantity Available 530
Can ship immediately

Factory Stock ?: 1.600
Manufacturer

Manufacturer Part Number

MAX251CSD+

Description IC DVR/RCVR DUAL RS232 5V 14SOIC
Expanded Description 2/2 Transceiver Full RS232 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX250-51
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1169 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 600mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

10:58:49 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,59000 47,59
10 45,19100 451,91
25 42,15920 1.053,98
50 41,59500 2.079,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX251CSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 47.500 - Factory Stock ?
  • Unit Price: 30,87914
Send Feedback