Add To Favorites
Product Overview
Digi-Key Part Number MAX2373ETC+-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2373ETC+

Description IC AMP LNA STEP ATTEN 12TQFN
Expanded Description RF Amplifier IC General Purpose 850MHz ~ 940MHz 12-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Frequency 850MHz ~ 940MHz
P1dB -19.5dBm
Gain 15.5dB
Noise Figure 1.8dB
RF Type General Purpose
Voltage - Supply 2.65 V ~ 3.3 V
Current - Supply 3.5mA
Test Frequency 850MHz ~ 940MHz
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

22:19:44 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,18000 19,18
10 18,18900 181,89
25 15,01640 375,41
50 14,24100 712,05
250 13,88852 3.472,13
500 12,33764 6.168,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2373ETC+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 11,98508
Send Feedback