Add To Favorites
Product Overview
Digi-Key Part Number MAX235CPG+G36-ND
Quantity Available 297
Can ship immediately

Factory Stock ?: 1.632
Manufacturer

Manufacturer Part Number

MAX235CPG+G36

Description IC 5DVR/5RCVR RS232 5V 24-DIP
Expanded Description 5/5 Transceiver Full RS232 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 16
Other Names MAX235CPGG36

11:12:55 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 94,71000 94,71
10 89,97800 899,78
25 83,86000 2.096,50
50 81,12860 4.056,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback