Add To Favorites
Product Overview
Digi-Key Part Number MAX232AMJE/883B-ND
Quantity Available 268
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX232AMJE/883B

Description IC RS-232 DRVR/RCVR COTS
Expanded Description 2/2 Transceiver RS232 16-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex -
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 5V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

23:11:30 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 207,83000 207,83
10 197,47100 1.974,71
25 182,87720 4.571,93
50 173,71200 8.685,60
100 150,09520 15.009,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback