Add To Favorites
Product Overview
Digi-Key Part Number MAX232ACWE+TCT-ND
Quantity Available 650
Can ship immediately

Factory Stock ?: 22.000
Manufacturer

Manufacturer Part Number

MAX232ACWE+T

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX232ACWE+TCT

08:21:47 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,79000 48,79
10 46,05300 460,53
25 36,84240 921,06
50 35,00000 1.750,00
100 32,23710 3.223,71
250 30,57936 7.644,84
500 29,47406 14.737,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX232ACWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.894 - Immediate
  • Unit Price: 26,88000
  • Tape & Reel (TR) ? : MAX232ACWE+TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 22.000 - Factory Stock ?
  • Unit Price: 22,10544
  • Digi-Reel® ? : MAX232ACWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
    22.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback