Add To Favorites
Product Overview
Digi-Key Part Number MAX221EAE+-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX221EAE+

Description IC TXRX RS-232 5V 16-SSOP
Expanded Description 1/1 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 76

07:41:15 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,78000 16,78
10 15,93300 159,33
25 14,87560 371,89
50 14,38200 719,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX221EAE+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,81811
Send Feedback