Add To Favorites
Product Overview
Digi-Key Part Number MAX2135AETN/V+TCT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2135AETN/V+T

Description IC TUNER DIVERS SDB/DVB-T 56TQFN
Expanded Description - RF Receiver PCB, Surface Mount 56-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX2135A~
Other Related Documents Automotive Product Guide
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency -
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications General Purpose
Current - Receiving 70mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names MAX2135AETN/V+TCT

09:47:57 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 91,30000 91,30
10 86,08100 860,81
25 68,87840 1.721,96
50 65,42400 3.271,20
100 60,27750 6.027,75
250 57,17580 14.293,95
500 55,13114 27.565,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2135AETN/V+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 41,31320
  • Digi-Reel® ? : MAX2135AETN/V+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX2135AETN/V+-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    9.245 - Factory Stock ?
  • Unit Price: 66,27000
Send Feedback