Add To Favorites
Product Overview
Digi-Key Part Number MAX2120CTI+-ND
Quantity Available 294
Can ship immediately

Factory Stock ?: 720
Manufacturer

Manufacturer Part Number

MAX2120CTI+

Description IC TUNER DIR-CONV DVB-S 28TQFN
Expanded Description - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 925MHz ~ 2.175GHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications DVB, DSS
Current - Receiving 100mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3.13 V ~ 3.47 V
Operating Temperature 0°C ~ 70°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

01:50:23 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,75000 22,75
10 21,63000 216,30
25 17,85000 446,25
50 16,94000 847,00
250 16,45000 4.112,50
500 14,56014 7.280,07
1.000 14,00007 14.000,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2120CTI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 14,56560
Send Feedback