Add To Favorites
Product Overview
Digi-Key Part Number MAX203ECWP+G36-ND
Quantity Available 1.780
Can ship immediately

Factory Stock ?: 72
Manufacturer

Manufacturer Part Number

MAX203ECWP+G36

Description IC TXRX RS232 5V ESD-PROT 20SOIC
Expanded Description 2/2 Transceiver Full RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36
Other Names MAX203ECWPG36

01:56:03 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,63000 42,63
10 40,49500 404,95
25 37,73000 943,25
50 36,50360 1.825,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX203ECWP+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 35,04312
Send Feedback