Add To Favorites
Product Overview
Digi-Key Part Number MAX199ACWI+-ND
Quantity Available 108
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX199ACWI+

Description IC DAS 12BIT 8CH 28-SOIC
Expanded Description Data Acquisition System (DAS) 12 bit 100k Parallel 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

19:38:27 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 177,94000 177,94
10 169,05000 1.690,50
50 168,00140 8.400,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback