Add To Favorites
Product Overview
Digi-Key Part Number MAX19516ETM+-ND
Quantity Available 775
Can ship immediately

Factory Stock ?: 7.482
Manufacturer

Manufacturer Part Number

MAX19516ETM+

Description IC ADC 10BIT 100MSPS DUAL 48TQFN
Expanded Description 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 100M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V, 2.3 V ~ 3.5 V
Voltage - Supply, Digital 1.7 V ~ 3.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

06:18:03 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 138,04000 138,04
10 131,13800 1.311,38
25 108,08000 2.702,00
50 102,67600 5.133,80
250 99,55120 24.887,80
500 88,35750 44.178,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX19516ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 85,42296
Send Feedback