Add To Favorites
Product Overview
Digi-Key Part Number MAX1926ETC+-ND
Quantity Available 457
Can ship immediately

Factory Stock ?: 2.775
Manufacturer

Manufacturer Part Number

MAX1926ETC+

Description IC CHARGER LI+ 12-TQFN
Expanded Description Charger IC Lithium-Ion 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 12V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

23:26:47 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,50000 31,50
10 29,92500 299,25
25 21,00000 525,00
50 19,95000 997,50
100 15,19000 1.519,00
250 14,43064 3.607,66
500 13,38750 6.693,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1926ETC+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 13,45176
Send Feedback