Add To Favorites
Product Overview
Digi-Key Part Number MAX1874ETE+-ND
Quantity Available 246
Can ship immediately

Factory Stock ?: 3.780
Manufacturer

Manufacturer Part Number

MAX1874ETE+

Description IC LI+ CHARGER DUAL-IN 16-TQFN
Expanded Description Charger IC Lithium-Ion 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging -
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

03:00:31 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,32000 35,32
10 33,55800 335,58
25 23,54720 588,68
50 22,34860 1.117,43
100 17,06100 1.706,10
250 16,21500 4.053,75
500 15,01650 7.508,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1874ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 15,01653
Send Feedback