Add To Favorites
Product Overview
Digi-Key Part Number MAX186CEAP+-ND
Quantity Available 563
Can ship immediately

Factory Stock ?: 1.056
Manufacturer

Manufacturer Part Number

MAX186CEAP+

Description IC ADC 12BIT SERIAL 20-SSOP
Expanded Description Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

23:52:29 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 169,12000 169,12
10 162,82000 1.628,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX186CEAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 125,17848
Send Feedback