Add To Favorites
Product Overview
Digi-Key Part Number MAX186CCAP+-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX186CCAP+

Description IC ADC 12BIT SERIAL 20-SSOP
Expanded Description Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

17:58:47 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 131,25000 131,25
10 124,67000 1.246,70
50 123,90140 6.195,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX186CCAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 95,20081
Send Feedback