Add To Favorites
Product Overview
Digi-Key Part Number MAX1797EUA+TCT-ND
Quantity Available 2.097
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

MAX1797EUA+T

Description IC REG BOOST ADJ/PROG 0.8A 8UMAX
Expanded Description Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 800mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1797EUA+TCT

09:21:45 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,66000 37,66
10 35,52500 355,25
25 28,41720 710,43
50 26,99620 1.349,81
100 24,86540 2.486,54
250 23,58636 5.896,59
500 22,73376 11.366,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1797EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.427 - Immediate
  • Unit Price: 40,32000
  • Tape & Reel (TR) ? : MAX1797EUA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Factory Stock ?
  • Unit Price: 17,05046
  • Digi-Reel® ? : MAX1797EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.097 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback