Add To Favorites
Product Overview
Digi-Key Part Number MAX1793EUE18+-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1793EUE18+

Description IC REG LDO 1.8V/ADJ 1A 16TSSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 1.25 V ~ 5 V 1A 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.8V, 1.25 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

09:03:47 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,92000 27,92
10 26,50800 265,08
25 18,61200 465,30
50 17,69560 884,78
100 13,46550 1.346,55
250 12,76052 3.190,13
500 11,84400 5.922,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1793EUE18+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 11,98508
Send Feedback