Add To Favorites
Product Overview
Digi-Key Part Number MAX1792EUA50+-ND
Quantity Available 753
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1792EUA50+

Description IC REG LDO 5V/ADJ 0.5A 8UMAX
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.25 V ~ 5 V 500mA 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.25 V ~ 5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
You May Also Be Interested In
  • X9314WSZ - Intersil | X9314WSZ-ND DigiKey Electronics
  • X9314WSZ
  • Intersil
  • IC XDCP SGL 32-TAP 10K 8-SOIC
  • Unit Price 22,07000
  • X9314WSZ-ND
Additional Resources
Standard Package ? 50

09:41:20 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,36000 21,36
10 20,30400 203,04
25 14,24120 356,03
50 13,53600 676,80
100 10,29300 1.029,30
250 9,79952 2.449,88
500 9,09450 4.547,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1792EUA50+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 9,30603
Send Feedback