Add To Favorites
Product Overview
Digi-Key Part Number MAX1792EUA18+-ND
Quantity Available 2.312
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX1792EUA18+

Description IC REG LDO 1.8V/ADJ 0.5A 8UMAX
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 1.8V, 1.25 V ~ 5 V 500mA 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.8V, 1.25 V ~ 5 V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:16:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,21000 21,21
10 20,16000 201,60
25 14,14000 353,50
50 13,44000 672,00
100 10,22000 1.022,00
250 9,73000 2.432,50
500 9,03000 4.515,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1792EUA18+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 9,25344
Send Feedback