Add To Favorites
Product Overview
Digi-Key Part Number MAX1779EUE+-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1779EUE+

Description IC DC-DC CONV TRPL LCD 16-TSSOP
Expanded Description - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 3
Voltage - Output 2.7 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

06:40:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,48000 28,48
10 27,07200 270,72
25 19,74000 493,50
50 18,75300 937,65
100 13,11300 1.311,30
250 13,04252 3.260,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1779EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,09456
Send Feedback