Add To Favorites
Product Overview
Digi-Key Part Number MAX176BCPA+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX176BCPA+

Description IC ADC 12BIT 250KSPS T/H 8-DIP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MAX176
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V, -12 V ~ 15 V
Voltage - Supply, Digital 5V, -12 V ~ 15 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:04:04 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 188,30000 188,30
10 178,92000 1.789,20
50 177,73140 8.886,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback