Add To Favorites
Product Overview
Digi-Key Part Number MAX1748EUE+CT-ND
Quantity Available 4.236
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1748EUE+T

Description IC DC-DC CONV TRPL LCD 16-TSSOP
Expanded Description - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 3
Voltage - Output 2.7 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names MAX1748EUE+CT

22:14:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 18,33000 183,30
25 14,66400 366,60
50 13,95900 697,95
100 12,83100 1.283,10
250 12,19652 3.049,13
500 11,70314 5.851,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1748EUE+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 8,81256
  • Digi-Reel® ? : MAX1748EUE+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.236 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1748EUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
  • Unit Price: 30,46000
Send Feedback