Add To Favorites
Product Overview
Digi-Key Part Number MAX1725EUK+TCT-ND
Quantity Available 2.047
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX1725EUK+T

Description IC REG LDO ADJ 20MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.5 V ~ 5 V 20mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 5 V
Current - Output 20mA
Voltage - Dropout (Typical) 0.3V @ 20mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 12 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX1725EUK+TCT

20:02:53 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,65000 13,65
10 12,88000 128,80
25 10,29000 257,25
50 9,80000 490,00
100 9,03000 903,00
250 8,54000 2.135,00
500 8,26000 4.130,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1725EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 6,16896
  • Digi-Reel® ? : MAX1725EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.047 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback