Add To Favorites
Product Overview
Digi-Key Part Number MAX17000ETG+-ND
Quantity Available 325
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX17000ETG+

Description IC PWM CTLR DDR/DDR2/DDR3 24TQFN
Expanded Description Memory, DDR2/DDR3 Regulator PMIC 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Quick-PWM™
Packaging ? Tube ?
Part Status Active
Applications Memory, DDR2/DDR3 Regulator
Current - Supply 2mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

03:26:42 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,94000 96,94
10 92,07300 920,73
25 67,11600 1.677,90
50 63,73200 3.186,60
100 44,69700 4.469,70
250 44,41500 11.103,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17000ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 21,22056
Send Feedback