Add To Favorites
Product Overview
Digi-Key Part Number MAX1693HEUB+-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1693HEUB+

Description IC USB SWITCH 1X1 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 60 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

06:22:38 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,70000 14,70
10 13,96500 139,65
25 9,80000 245,00
50 9,31000 465,50
100 7,07000 707,00
250 6,71664 1.679,16
500 6,24750 3.123,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1693HEUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 6,59736
Send Feedback