Add To Favorites
Product Overview
Digi-Key Part Number MAX16838AUP+-ND
Quantity Available 0

Factory Stock ?: 7.400
Manufacturer

Manufacturer Part Number

MAX16838AUP+

Description IC LED DRIVER RGLTR DIM 20TSSOP
Expanded Description LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 40V
Voltage - Output 39.5V
Current - Output / Channel 150mA
Frequency 200kHz ~ 2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Additional Resources
Standard Package ? 74

04:42:52 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,43000 38,43
10 36,54000 365,40
25 26,60000 665,00
50 25,27000 1.263,50
100 17,71000 1.771,00
250 17,57000 4.392,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16838AUP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback