Add To Favorites
Product Overview
Digi-Key Part Number MAX16819ATT+TCT-ND
Quantity Available 3.133
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX16819ATT+T

Description IC LED DRIVER CTRLR DIM 6TDFN
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency 2MHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16819ATT+TCT

13:42:06 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,21000 14,21
10 13,39100 133,91
25 10,71000 267,75
50 10,17520 508,76
100 9,37160 937,16
250 8,88944 2.222,36
500 8,56800 4.284,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16819ATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 6,42600
  • Digi-Reel® ? : MAX16819ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.133 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback