Add To Favorites
Product Overview
Digi-Key Part Number MAX1677EEE+-ND
Quantity Available 328
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1677EEE+

Description IC REG BOOST ADJ/3.3V DL 16QSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.25V, 2.5V (3.3V) 2 Output 350mA (Switch) 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 2
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V, 2.5V (3.3V)
Voltage - Output (Max) 5.5V, 28V
Current - Output 350mA (Switch)
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

21:21:55 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,06000 60,06
10 57,05700 570,57
25 40,04000 1.001,00
50 38,03800 1.901,90
100 28,98000 2.898,00
250 27,53128 6.882,82
500 25,52564 12.762,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1677EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,10424
Send Feedback