Add To Favorites
Product Overview
Digi-Key Part Number MAX1655ESE+-ND
Quantity Available 262
Can ship immediately

Factory Stock ?: 12.250
Manufacturer

Manufacturer Part Number

MAX1655ESE+

Description IC REG CTRLR BUCK 16SOIC
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1652-55
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1174 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 30 V
Frequency - Switching 150kHz, 300kHz
Duty Cycle (Max) 98%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

14:57:18 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,68000 64,68
10 61,44600 614,46
25 43,12000 1.078,00
50 40,96400 2.048,20
100 31,22000 3.122,00
250 29,65900 7.414,75
500 27,48900 13.744,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1655ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 26,98920
Send Feedback