Add To Favorites
Product Overview
Digi-Key Part Number MAX1649CSA+-ND
Quantity Available 1.537
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX1649CSA+

Description IC REG CTRLR BUCK 8SOIC
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16 V
Frequency - Switching Up to 300kHz
Duty Cycle (Max) 96.5%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 100

03:28:42 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,27000 39,27
10 37,31000 373,10
25 26,18000 654,50
50 24,87100 1.243,55
100 18,97000 1.897,00
250 18,02136 4.505,34
500 16,68982 8.344,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1649CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,62192
Send Feedback