Add To Favorites
Product Overview
Digi-Key Part Number MAX1620EEE+-ND
Quantity Available 787
Can ship immediately

Factory Stock ?: 4.700
Manufacturer

Manufacturer Part Number

MAX1620EEE+

Description IC LCD BIAS SUPP DGTL ADJ 16QSOP
Expanded Description LCD Display PMIC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1620,21
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1174 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD Display
Current - Supply 150µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

07:49:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 53,09000 53,09
10 50,40800 504,08
25 36,80120 920,03
50 34,96800 1.748,40
100 24,53400 2.453,40
250 24,39300 6.098,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1620EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,65661
Send Feedback