Add To Favorites
Product Overview
Digi-Key Part Number MAX16051ETI+-ND
Quantity Available 0

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX16051ETI+

Description IC POWER MONITR/SEQUENCER 28TQFN
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.7 V ~ 13.2 V
Current - Supply 700µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 75

05:35:54 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,51000 80,51
10 76,49300 764,93
25 55,76560 1.394,14
50 52,94560 2.647,28
100 37,15350 3.715,35
250 36,87152 9.217,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16051ETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,23172
Send Feedback