Add To Favorites
Product Overview
Digi-Key Part Number MAX16030TG+-ND
Quantity Available 314
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX16030TG+

Description IC SUPERVISORY CIRC QD 24TQFN
Expanded Description Supervisor Push-Pull, Totem Pole Channel 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 4
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms/Adjustable Minimum
Voltage - Threshold 9 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

10:25:59 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,92000 66,92
10 63,56000 635,60
25 46,34000 1.158,50
50 44,03000 2.201,50
100 30,87000 3.087,00
250 30,59028 7.647,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16030TG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,66008
Send Feedback