Add To Favorites
Product Overview
Digi-Key Part Number MAX1602EEE+-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1602EEE+

Description IC CARDBUS SNGL & PCMCIA 16-QSOP
Expanded Description PCMCIA/Cardbus Switch PMIC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications PCMCIA/Cardbus Switch
Current - Supply 20µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:49:43 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,82000 56,82
10 54,00300 540,03
25 39,33920 983,48
50 37,36500 1.868,25
100 26,22600 2.622,60
250 25,94400 6.486,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1602EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,74003
Send Feedback