Add To Favorites
Product Overview
Digi-Key Part Number MAX1572ETC180+-ND
Quantity Available 376
Can ship immediately

Factory Stock ?: 1.650
Manufacturer

Manufacturer Part Number

MAX1572ETC180+

Description IC REG BCK 1.8V 0.8A SYNC 12TQFN
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 12-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

00:04:00 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,38000 36,38
10 34,54500 345,45
25 24,25200 606,30
50 23,05360 1.152,68
100 17,55450 1.755,45
250 16,70852 4.177,13
500 15,43950 7.719,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1572ETC180+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback