Add To Favorites
Product Overview
Digi-Key Part Number MAX155BEWI+-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 425
Manufacturer

Manufacturer Part Number

MAX155BEWI+

Description IC ADC 8BIT 8CH T/H&REF 28-SOIC
Expanded Description 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 250k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-MUX-ADC
Ratio - S/H:ADC 8:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±5V, 5V
Voltage - Supply, Digital ±5V, 5V
Features Selectable Address, Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
  • 2540-6002UB - 3M | MHB40K-ND DigiKey Electronics
  • 2540-6002UB
  • 3M
  • SHROUDED HEADER 40 POS STRAIGHT
  • Unit Price 30,66000
  • MHB40K-ND
Additional Resources
Standard Package ? 25

21:41:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 150,43000 150,43
10 142,94000 1.429,40
50 142,03140 7.101,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX155BEWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 109,07064
Send Feedback