Add To Favorites
Product Overview
Digi-Key Part Number MAX15500GTJ+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 720
Manufacturer

Manufacturer Part Number

MAX15500GTJ+

Description IC COND ANLG OUT 4.096V 32-TQFN
Expanded Description Conditioner SPI 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Conditioner
Resolution (Bits) -
Sampling Rate (Per Second) -
Data Interface SPI
Voltage Supply Source Analog and Digital, Dual ±
Voltage - Supply ±24V, 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
For Use With
Additional Resources
Standard Package ? 60

15:22:13 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,01000 24,01
10 23,11400 231,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15500GTJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22,27680
Send Feedback