Add To Favorites
Product Overview
Digi-Key Part Number MAX1533AETJ+-ND
Quantity Available 192
Can ship immediately

Factory Stock ?: 1.440
Manufacturer

Manufacturer Part Number

MAX1533AETJ+

Description IC POWER SUPPLY CONTROLER 32TQFN
Expanded Description Power Supply Controller Power Supply Controller 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Controller
Voltage - Input 4.5 V ~ 26 V
Voltage - Supply -
Current - Supply 15µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

19:07:06 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 98,28000 98,28
10 93,38000 933,80
25 68,04000 1.701,00
50 64,61000 3.230,50
100 45,36000 4.536,00
250 45,01000 11.252,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1533AETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35,14022
Send Feedback