Add To Favorites
Product Overview
Digi-Key Part Number MAX15301AA02+CJK-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15301AA02+CJK

Description IC REG CTRLR BUCK PMBUS 32TQFN
Expanded Description Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 32-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14 V
Frequency - Switching 300kHz ~ 1MHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces PMBus
Control Features Current Limit, Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
You May Also Be Interested In
  • SDA04H1SBD - C&K | CKN6068-ND DigiKey Electronics
  • SDA04H1SBD
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 9,94000
  • CKN6068-ND
Additional Resources
Standard Package ? 60

07:39:27 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,31000 65,31
10 62,04800 620,48
25 43,54000 1.088,50
50 41,36300 2.068,15
100 31,50000 3.150,00
250 29,92528 7.481,32
500 27,75682 13.878,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15301AA02+TCJK-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: 27,24624
Send Feedback