Add To Favorites
Product Overview
Digi-Key Part Number MAX15059BETE+TCT-ND
Quantity Available 2.749
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX15059BETE+T

Description IC REG CONV APD APPS 16TQFN
Expanded Description - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter/Current Monitor, APD Bias Applications
Voltage - Input 2.8 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 3.3 V ~ 76 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX15059BETE+TCT

08:13:39 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,65000 27,65
10 26,04000 260,40
25 20,86000 521,50
50 19,81000 990,50
100 18,27000 1.827,00
250 17,29000 4.322,50
500 16,66000 8.330,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15059BETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 12,53003
  • Digi-Reel® ? : MAX15059BETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.749 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX15059BETE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 95 - Immediate
  • Unit Price: 47,32000
Send Feedback