Add To Favorites
Product Overview
Digi-Key Part Number MAX15019BASA+-ND
Quantity Available 403
Can ship immediately

Factory Stock ?: 9.500
Manufacturer

Manufacturer Part Number

MAX15019BASA+

Description IC MOSF DRVR HALF BRDG HS 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 125V
Rise / Fall Time (Typ) 50ns, 40ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
Additional Resources
Standard Package ? 100

03:03:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,52000 37,52
10 35,64400 356,44
25 25,97000 649,25
50 24,67080 1.233,54
100 17,29000 1.729,00
250 17,13600 4.284,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15019BASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,13731
Send Feedback