Add To Favorites
Product Overview
Digi-Key Part Number MAX1486CUB+-ND
Quantity Available 446
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX1486CUB+

Description IC TXRX RS485/RS422 10-UMAX
Expanded Description 1/1 Transceiver Full RS422, RS485 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 12Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

00:35:45 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,51000 13,51
10 12,81000 128,10
25 11,97000 299,25
50 11,62000 581,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1486CUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,13840
Send Feedback