Add To Favorites
Product Overview
Digi-Key Part Number MAX1482CPD+-ND
Quantity Available 183
Can ship immediately

Factory Stock ?: 950
Manufacturer

Manufacturer Part Number

MAX1482CPD+

Description IC TXRX RS485 SLEWRATE LTD 14DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 75mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

09:52:38 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,98000 17,98
10 17,06100 170,61
25 15,93320 398,33
50 15,43960 771,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback