Add To Favorites
Product Overview
Digi-Key Part Number MAX14820ETG+-ND
Quantity Available 224
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX14820ETG+

Description IC IO-LINK TXRX 24TQFN
Expanded Description 1/1 Transceiver IO-Link 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol IO-Link
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis -
Data Rate 230.4Kbps
Voltage - Supply 9 V ~ 36 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

10:59:27 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,62000 34,62
10 32,85300 328,53
25 30,66760 766,69
50 30,31500 1.515,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14820ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 28,48206
Send Feedback