Add To Favorites
Product Overview
Digi-Key Part Number MAX147CEAP+-ND
Quantity Available 527
Can ship immediately

Factory Stock ?: 2.244
Manufacturer

Manufacturer Part Number

MAX147CEAP+

Description IC ADC 12BIT SERIAL 20-SSOP
Expanded Description 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 133k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

06:47:06 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,44000 26,44
10 25,09800 250,98
50 24,95700 1.247,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX147CEAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,79757
Send Feedback