Add To Favorites
Product Overview
Digi-Key Part Number MAX14618ETA+TCT-ND
Quantity Available 7.495
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14618ETA+T

Description IC USB HOST ADAPTR EMULATOR TDFN
Expanded Description USB Charger Emulation Interface 8-TDFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14600-05,18
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB Charger Emulation
Interface -
Voltage - Supply 3 V ~ 5.5 V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX14618ETA+TCT
MAX14618ETA+TCTINACTIVE-ND

02:44:55 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,98000 28,98
10 27,35400 273,54
25 21,85520 546,38
50 20,79760 1.039,88
100 19,10550 1.910,55
250 18,11852 4.529,63
500 17,48400 8.742,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14618ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 13,11311
  • Digi-Reel® ? : MAX14618ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback