Add To Favorites
Product Overview
Digi-Key Part Number MAX1400CAI+-ND
Quantity Available 0

Factory Stock ?: 1.288
Manufacturer

Manufacturer Part Number

MAX1400CAI+

Description IC ADC 18BIT LP 28-SSOP
Expanded Description 18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 480
Number of Inputs 3, 5
Input Type Differential, Pseudo-Differential
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

17:29:46 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 122,99000 122,99
10 116,84400 1.168,44
50 116,02500 5.801,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1400CAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 89,10720
Send Feedback